Filter Your Search
1 - 1 of 1 results
|
FW-05-05-L-D-515-080-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.515 inch | 0.25 inch | SAMTEC INC | compliant | SAMTEC |