Parametric results for: fw0503ld255140p under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fw0503ld255140p
Select parts from the table below to compare.
Compare
Compare
FW-05-03-L-D-255-140-P-TR
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.255 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40
FW-05-03-L-D-255-140-P
Samtec Inc
Check for Price Yes Yes Active 10 2 1.27 mm 4.2 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.255 inch 0.25 inch SAMTEC INC compliant