Parametric results for: fw0503ld200090 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fw0503ld200090
Select parts from the table below to compare.
Compare
Compare
FW-05-03-L-D-200-090
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.2 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40
FW-05-03-L-D-200-090-P
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.2 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40