Filter Your Search
1 - 2 of 2 results
|
FW-03-03-L-D-227-065-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.227 inch | 0.15 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
FW-03-03-L-D-227-065
Samtec Inc
|
Check for Price | Yes | Yes | Active | 6 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.227 inch | 0.15 inch | SAMTEC INC | compliant | ROHS COMPLIANT |