Filter Your Search
1 - 1 of 1 results
|
FVXO-HC53B-26.666
Integrated Device Technology Inc
|
Check for Price | Transferred | 26.666 MHz | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3.3 V | 3 ns | NO | 50 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |