Filter Your Search
1 - 10 of 27 results
|
FVT16020E100R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 132.2876 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
FVT16020E100K0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.1833 kV | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 | |||
|
FVT16020E75R00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 114.5644 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FVT16020E200R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 187.0829 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 | |||
|
FVT16020E180K0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 kΩ | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5.6125 kV | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 | |||
|
FVT16020E1R600JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.6 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 16.7332 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 | |||
|
FVT16020E510R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 510 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 298.7474 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 | |||
|
FVT16020E1K000JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 418.33 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 | ||
|
FVT16020E1R000JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 13.2288 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | ||||
|
FVT16020E120R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 Ω | 5 % | 175 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 144.9138 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | LUG | 33.35 mm | 215.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Chassis Mount, | EAR99 | 8533.29.00.00 |