Filter Your Search
1 - 2 of 2 results
|
FUR1660CTC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FUR1660CT
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 16 A | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 |