Filter Your Search
1 - 10 of 73 results
|
FUH25V103M22X45
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10 mF | 25 V | 2.55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH250V681M30X45
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 250 V | 2.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH25V183M30X40
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 18 mF | 25 V | 3.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH200V271M25X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 270 µF | 200 V | 1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH25V183M25X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 18 mF | 25 V | 3.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH25V223M30X45
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 22 mF | 25 V | 3.64 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH200V331M25X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 200 V | 1.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH250V221M22X35
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 250 V | 1.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH200V681M35X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 200 V | 1.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.72 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
FUH200V122M30X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 200 V | 2.65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |