Filter Your Search
1 - 10 of 2,736 results
|
FTSH-120-01-F-DV-P-FR
Samtec Inc
|
$3.0426 | Yes | Active | 40 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||
|
FTSH-120-01-F-DV-P-TR
Samtec Inc
|
$3.0794 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
FTSH-120-04-F-DV-TR
Samtec Inc
|
$3.5585 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||
|
FTSH-120-01-L-DV
Samtec Inc
|
$3.6526 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
FTSH-124-01-L-DV-P-TR
Samtec Inc
|
$3.8824 | Yes | Yes | Active | 48 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 1.2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||
|
FTSH-120-01-F-DV-TR
Samtec Inc
|
$3.9979 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||
|
FTSH-125-04-L-DV-P-TR
Samtec Inc
|
$4.1901 | Yes | Yes | Active | 50 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 1.25 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
FTSH-120-03-F-DV-ES-A-TR
Samtec Inc
|
$4.2001 | Yes | Active | 40 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
FTSH-120-04-F-DV-P-TR
Samtec Inc
|
$4.2323 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
FTSH-120-02-F-DV-P-TR
Samtec Inc
|
$4.2323 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |