Parametric results for: ftsh10304fdv under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: ftsh10304fdv
Select parts from the table below to compare.
Compare
Compare
FTSH-103-04-F-DV-TR
Samtec Inc
$1.1550 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.15 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
FTSH-103-04-F-DV
Samtec Inc
$1.2252 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.15 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FTSH-103-04-F-DV-A-TR
Samtec Inc
$1.5148 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 0.15 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-103-04-F-DV-A
Samtec Inc
$1.6503 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 0.15 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-103-04-F-DV-006
Samtec Inc
Check for Price Active 5 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40