Filter Your Search
1 - 1 of 1 results
|
FTSH-102-01-F-DV-TR
Samtec Inc
|
$0.9264 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.1 inch | 0.155 inch | 0.135 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |