Parametric results for: ftsh-147-04-l-dv under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ftsh14704ldv
Select parts from the table below to compare.
Compare
Compare
FTSH-147-04-L-DV
Samtec Inc
Check for Price Yes Yes Active 94 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN MATTE TIN OVER NICKEL (50) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.135 inch 0.155 inch 2.35 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
FTSH-147-04-L-DV-P-TR
Samtec Inc
Check for Price Active 94 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC