Filter Your Search
1 - 10 of 24 results
|
FTSH-115-01-F-DV-TR
Samtec Inc
|
$3.3825 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTSH-115-01-F-DV-P-TR
Samtec Inc
|
$3.6462 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
FTSH-115-01-F-DV
Samtec Inc
|
$4.5479 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTSH-115-01-F-DV-K-P-TR
Samtec Inc
|
$4.5725 | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
FTSH-115-01-F-DV-K
Samtec Inc
|
$4.9713 | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
FTSH-115-01-F-DV-P
Samtec Inc
|
$5.1720 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTSH-115-01-F-DV-A
Samtec Inc
|
$5.2735 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTSH-115-01-F-DV-A-P
Samtec Inc
|
$5.6691 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
FTSH-115-01-F-DV-EJ-A-P
Samtec Inc
|
$5.8456 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 1.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | EJECT LEVER | LOCKING | ONE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.188 inch | 0.75 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
FTSH-115-01-F-DV-EJ
Samtec Inc
|
$6.1066 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | EJECTOR SHROUD | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.064 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.75 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |