Filter Your Search
1 - 8 of 8 results
|
FTSH-106-03-S-DV
Samtec Inc
|
$2.9000 | Yes | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
FTSH-106-03-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
FTSH-106-03-S-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
FTSH-106-03-S-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.135 inch | 0.207 inch | 0.297 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
FTSH-106-03-S-DV-P
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
FTSH-106-03-S-DV-ES-A-P-TR
Samtec Inc
|
Check for Price | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
FTSH-106-03-S-DV-A
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
FTSH-106-03-S-DV-A-P-TR
Samtec Inc
|
Check for Price | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |