Parametric results for: ftsh-105-03-s-dv under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: ftsh10503sdv
Select parts from the table below to compare.
Compare
Compare
FTSH-105-03-S-DV-P-TR
Samtec Inc
Check for Price Yes Yes Active 10 2 1.27 mm 2 3.4 A MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm 30u inch SURFACE MOUNT 0.135 inch 0.115 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTSH-105-03-S-DV-P
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 4.2 A MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTSH-105-03-S-DV-A-P-TR
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-105-03-S-DV
Samtec Inc
Check for Price Yes Yes Active 10 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 30u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTSH-105-03-S-DV-ES
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTSH-105-03-S-DV-A
Samtec Inc
Check for Price Yes Yes Active 10 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR ALIGNMENT PIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.064 mm 30u inch SURFACE MOUNT 0.135 inch 0.115 inch 0.25 inch SAMTEC INC not_compliant SAMTEC
FTSH-105-03-S-DV-ES-A-P-TR
Samtec Inc
Check for Price Active 10 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTSH-105-03-S-DV-TR
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO UL 94V-0 -55 °C 125 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 30u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC