Parametric results for: ftsh-103-01-f-dv under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: ftsh10301fdv
Select parts from the table below to compare.
Compare
Compare
FTSH-103-01-F-DV
Samtec Inc
$0.5940 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.15 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FTSH-103-01-F-DV-TR
Samtec Inc
$0.6659 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.15 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTSH-103-01-F-DV-A-TR
Samtec Inc
$1.3829 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 0.15 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC EAR99 8536.69.40.40
FTSH-103-01-F-DV-A
Samtec Inc
$1.7728 Yes Yes Active 6 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 0.15 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC EAR99 8536.69.40.40
FTSH-103-01-F-DV-006
Samtec Inc
Check for Price Active 5 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTSH-103-01-F-DV-003
Samtec Inc
Check for Price Active 5 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTSH-103-01-F-DV-FR
Samtec Inc
Check for Price Yes Active 6 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
FTSH-103-01-F-DV-002
Samtec Inc
Check for Price Active 5 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTSH-103-01-F-DV-001
Samtec Inc
Check for Price Active 5 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTSH-103-01-F-DV-K
Samtec Inc
Check for Price Active 6 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40