Filter Your Search
1 - 1 of 1 results
|
FTRJ1319F1GTL
Finisar Corporation
|
Check for Price | Obsolete | 1.313 µm | 1.27 µm | 1.355 µm | 12 dB | -21 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 9/125, SMF | 501.1 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.3 mm | 13.46 mm | FINISAR CORP | unknown |