Filter Your Search
1 - 5 of 5 results
|
FTR-K3JB006W-LS
FUJITSU Component Ltd
|
Check for Price | Transferred | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm X 15.7mm X 23.3mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | |||||
|
FTR-K3JB006W
FUJITSU Limited
|
Check for Price | Yes | Active | 780 mW | 46 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 130 mA | 4.2 V | 600 mV | 6 V | 20A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | compliant | EAR99 | ||||
|
FTR-K3JB006W-HC
FUJITSU Limited
|
Check for Price | Active | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | compliant | EAR99 | |||
|
FTR-K3JB006W
FUJITSU Semiconductor Limited
|
Check for Price | Active | 780 mW | 46 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 130 mA | 4.2 V | 600 mV | 6 V | 20A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | unknown | EAR99 | |||||
|
FTR-K3JB006W-HC
FUJITSU Semiconductor Limited
|
Check for Price | Active | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | unknown | EAR99 |