Filter Your Search
1 - 2 of 2 results
|
FTR-H1AA006T
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 530 mW | 68 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 88 mA | 4.2 V | 600 mV | 6 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | BSI; CSA; CQC; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE | e4 | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Gold (Au) | SOLDER | 12.8 mm | 16.5 mm | 28 mm | 28mm x 12.8mm x 16.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
FTR-H1AA006T
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 530 mW | 68 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 88 mA | 4.2 V | 600 mV | 6 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | BSI; CSA; CQC; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE | e4 | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Gold (Au) | SOLDER | 12.8 mm | 16.5 mm | 28 mm | 28mm x 12.8mm x 16.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |