Filter Your Search
1 - 5 of 5 results
|
FTR-B4GB4.5Z-B05
FUJITSU Limited
|
$0.8923 | Yes | Active | 6 V | 100 mW | 203 Ω | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 62.5VA@250VAC | .25A@250VAC | 30W@220VDC | .14A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | e4 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||
|
FTR-B4GB4.5Z-B05
FUJITSU Component Ltd
|
Check for Price | Active | 6 V | 100 mW | 203 Ω | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 62.5VA@250VAC | .25A@250VAC | 30W@220VDC | .14A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | e4 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | ||||||
|
FTR-B4GB4.5ZB05
FUJITSU Semiconductor Limited
|
Check for Price | Active | 100 mW | 203 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | FTR-B4 | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 1A@250VAC | 1A@220VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU LTD | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
FTR-B4GB4.5ZB05
FUJITSU Component Ltd
|
Check for Price | Active | 100 mW | 203 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | FTR-B4 | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 1A@250VAC | 1A@220VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||||||
|
FTR-B4GB4.5Z-B05
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 6 V | 100 mW | 203 Ω | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | -3.38 V | 4.5 V | 62.5VA@250VAC | .25A@250VAC | 30W@220VDC | .14A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | e4 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 5.7 mm | 9.7 mm | 10.6 mm | 10.6mm x 5.7mm x 9.7mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |