Filter Your Search
1 - 7 of 7 results
|
FTR20T
Adam Technologies Inc
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | IDC | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.197 inch | 1.21 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
FTR-20-T
Adam Technologies Inc
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | IDC | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.197 inch | 1.21 inch | 0.126 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||
|
FTR-20-T-HT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | DIP CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER COPPER | BRASS | RECTANGULAR | IDC | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.291 inch | 1.21 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.51 | ||||||||||||||
|
HFTR-20-T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | DIP CONNECTOR | 250VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | IDC | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.118 inch | 0.2 inch | 0.663 inch | 0.122 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.51 | |||||||||||||||
|
FTR-20-T-30-GY
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | IDC | GRAY | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.236 inch | 0.197 inch | 1.21 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FTR20TGY
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 20 mΩ | 1 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | 100u inch | IDC | 0.236 inch | 0.238 inch | 1.165 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2FTR-20-T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 500VAC V | NO | 2.9468 N | 3 GΩ | 28 AWG | 30 AWG | .1946 N | e3 | UL, CSA | -40 °C | 105 °C | PLUG | PREASSEM CONN | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.157 inch | 0.126 inch | 0.952 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |