Filter Your Search
1 - 3 of 3 results
|
FTR-132-54-S-S-TR
Samtec Inc
|
$5.3770 | Yes | Yes | Active | 32 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
FTR-132-54-S-S
Samtec Inc
|
$6.6500 | Yes | Yes | Active | 32 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||
|
FTR-132-54-S-S-P
Samtec Inc
|
$7.0800 | Yes | Yes | Active | 32 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |