Filter Your Search
1 - 3 of 3 results
|
FTR-113-03-L-S-P
Samtec Inc
|
Check for Price | Active | 13 | 1 | 2.54 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.65 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
FTR-113-03-L-S-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.65 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FTR-113-03-L-S
Samtec Inc
|
Check for Price | Yes | Active | 13 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.65 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |