Filter Your Search
1 - 1 of 1 results
|
FTM-109-02-LM-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.354 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |