Filter Your Search
1 - 9 of 9 results
|
FTM-108-02-L-DV-TR
Samtec Inc
|
$2.1902 | Yes | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TAPE & REEL | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.315 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
FTM-108-02-L-DV-P-TR
Samtec Inc
|
$2.4530 | Yes | Active | 16 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.312 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
FTM-108-02-L-DV
Samtec Inc
|
$2.4722 | Yes | Yes | Active | 16 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.315 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
FTM-108-02-L-DV-S-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.312 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FTM-108-02-L-DV-SA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.315 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
FTM-108-02-L-DV-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.315 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
FTM-108-02-L-DV-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.315 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
FTM-108-02-L-DV-SA-P
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.205 inch | 0.14 inch | 0.469 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||
|
FTM-108-02-L-DV-S-TR
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.205 inch | 0.14 inch | 0.588 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |