Parametric results for: ftm10802fdvptr under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ftm10802fdvptr
Select parts from the table below to compare.
Compare
Compare
FTM-108-02-F-DV-P-TR
Samtec Inc
$1.9667 Yes Active 16 2 1 mm 2 15 mΩ 3.1 A MALE 100 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR 820VAC V NO 5 GΩ e3 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.215 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.312 inch SAMTEC INC compliant 16 Position, 1.00 mm Surface Mount Micro... more SAMTEC 2023-03-07 16:10:32 352.6 3.7 1304.6200000000001 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 78 YES 7440-02-0 e DRC Conflict Free CMRT V6.40