Filter Your Search
1 - 10 of 45 results
|
FTLX3812M358
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.531 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M341
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.545 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M342
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.544 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M354
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.534 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M317
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.564 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M331
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.553 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M360
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.53 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M328
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.555 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M337
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.548 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||
|
FTLX3812M322
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.56 µm | -37 dB | -27 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | AMPLIFIER | ITU, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown |