Filter Your Search
1 - 10 of 89 results
|
FTLX3811M346
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.541 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||||
|
FTLX3811M344
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.542 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||||
|
FTLX3811M353
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.535 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||||
|
FTLX3811M328
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.555 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | II-VI INC | unknown | ROHS COMPLIANT PACKAGE | ||||
|
FTLX3811M326
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.557 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||||
|
FTLX3811M359
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.53 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | II-VI INC | unknown | ROHS COMPLIANT PACKAGE | ||||
|
FTLX3811M356
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.533 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||||
|
FTLX3811M319
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.562 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | II-VI INC | unknown | ROHS COMPLIANT PACKAGE | ||||
|
FTLX3811M342
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.544 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | ||||
|
FTLX3811M334
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.55 µm | -37 dB | -22 dBm | 5 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM; ... more | ITU-T G.709, ITU-T G.698.1, OC-192, SDH, SONET | 11.1 Gbps | 11.1 Gbps | 9/125, SMF | 1.258 mW | 5.25 V | 4.75 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown | Finisar |