Filter Your Search
1 - 6 of 6 results
|
FTLF1322S2HTR
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.315 µm | 1.274 µm | 1.356 µm | -8 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1260NM TO 1600NM | GR-253, ITU-T-G.957, OC-12, SDH, SONET, STM-4, STM-I-4, STM-S-4.1 | 622 Mbps | 622 Mbps | 9/125, SMF | 158 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.6 mm | 49.3 mm | 13.5 mm | FINISAR CORP | unknown | ||
|
FTLF1322S2GTR
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.315 µm | 1.274 µm | 1.356 µm | -8 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1260NM TO 1600NM | GR-253, ITU-T-G.957, OC-12, SDH, SONET, STM-4, STM-I-4, STM-S-4.1 | 622 Mbps | 622 Mbps | 9/125, SMF | 158 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.6 mm | 49.3 mm | 13.5 mm | FINISAR CORP | unknown | ||
|
FTLF1322S2MTR
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.315 µm | 1.274 µm | 1.356 µm | -8 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1260NM TO 1600NM | GR-253, ITU-T-G.957, OC-12, SDH, SONET, STM-4, STM-I-4, STM-S-4.1 | 622 Mbps | 622 Mbps | 9/125, SMF | 158 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.58 mm | 49.3 mm | 13.5 mm | FINISAR CORP | unknown | ||
|
FTLF1322S2KTTR
Finisar Corporation
|
Check for Price | Transferred | FINISAR CORP | unknown | |||||||||||||||||||||||||||
|
FTLF1322S2KTR
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.315 µm | 1.274 µm | 1.356 µm | -8 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1260NM TO 1600NM | GR-253, ITU-T-G.957, OC-12, SDH, SONET, STM-4, STM-I-4, STM-S-4.1 | 622 Mbps | 622 Mbps | 9/125, SMF | 158 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.6 mm | 49.3 mm | 13.5 mm | FINISAR CORP | unknown | ||
|
FTLF1322S2MTR
Coherent Thermal Solutions
|
Check for Price | Yes | Obsolete | II-VI INC | unknown |