Parametric results for: ftlf1318p2xtl under Fiber Optic Transceivers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: ftlf1318p2
Select parts from the table below to compare.
Compare
Compare
FTLF1318P2WTL
Finisar Corporation
Check for Price Yes Yes Transferred 1.315 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER DIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 1265NM ... more GBE 1.25 Gbps 1.25 Gbps 9/125, SMF 3.6 V 3 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown
FTLF1318P2BCL
Coherent Thermal Solutions
Check for Price Yes Transferred 1.31 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1265NM TO 1600NM WAVELENGTH GBE, ITU-T 1.25 Gbps 1.25 Gbps 9/125, SMF 501.1 µW 3.6 V 3 V 70 °C LC CONNECTOR PANEL MOUNT NO NOT APPLICABLE 12.43 mm 56.64 mm 13.72 mm II-VI INC unknown
FTLF1318P2WCL
Finisar Corporation
Check for Price Yes Yes Transferred 1.31 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1265NM TO 1600NM WAVELENGTH GBE, ITU-T 1.25 Gbps 1.25 Gbps 9/125, SMF 501.1 µW 3.6 V 3 V 70 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown
FTLF1318P2WTL
Coherent Thermal Solutions
Check for Price Yes Transferred 1.315 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER DIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 1265NM ... more GBE 1.25 Gbps 1.25 Gbps 9/125, SMF 3.6 V 3 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm II-VI INC unknown ROHS COMPLIANT, PACKAGE-20
FTLF1318P2BCL
Finisar Corporation
Check for Price Yes Yes Transferred 1.31 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1265NM TO 1600NM WAVELENGTH GBE, ITU-T 1.25 Gbps 1.25 Gbps 9/125, SMF 501.1 µW 3.6 V 3 V 70 °C LC CONNECTOR PANEL MOUNT NO NOT APPLICABLE 12.43 mm 56.64 mm 13.72 mm FINISAR CORP unknown Finisar
FTLF1318P2WCL
Coherent Thermal Solutions
Check for Price Yes Transferred 1.31 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1265NM TO 1600NM WAVELENGTH GBE, ITU-T 1.25 Gbps 1.25 Gbps 9/125, SMF 501.1 µW 3.6 V 3 V 70 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm II-VI INC unknown
FTLF1318P2BTL
Finisar Corporation
Check for Price Yes Yes Transferred 1.315 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER DIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 1265NM ... more GBE 1.25 Gbps 1.25 Gbps 9/125, SMF 3.6 V 3 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown ROHS COMPLIANT, PACKAGE-20 Finisar
FTLF1318P2BTL
Coherent Thermal Solutions
Check for Price Yes Transferred 1.315 µm 1.27 µm 1.36 µm 12 dB -19 dBm 3.3 V LASER DIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 1265NM ... more GBE 1.25 Gbps 1.25 Gbps 9/125, SMF 3.6 V 3 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm II-VI INC unknown ROHS COMPLIANT, PACKAGE-20