Filter Your Search
1 - 2 of 2 results
|
FTLF1217P2BTL
Finisar Corporation
|
$50.0054 | Yes | Yes | Transferred | 1.33 µm | 1.28 µm | 1.38 µm | -45 dB | -29 dBm | 3.3 V | LED | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM WAVELENGTH | OC-3, SONET | 200 Mbps | 200 Mbps | 62.5/125, MMF | 17 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.72 mm | FINISAR CORP | ROHS COMPLIANT-20 | unknown | Finisar | ||
|
FTLF1217P2BTL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.33 µm | 1.28 µm | 1.38 µm | -45 dB | -29 dBm | 3.3 V | LED | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM WAVELENGTH | OC-3, SONET | 200 Mbps | 200 Mbps | 62.5/125, MMF | 17 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.72 mm | II-VI INC | ROHS COMPLIANT-20 | unknown |