Filter Your Search
1 - 1 of 1 results
|
FTE-180-01-G-DV-ES-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 2 | 787.4 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | W/ALIGN PIN,PICK&PLACE PAD,T&R | NO | POLARIZED HOUSING | 4.448 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 2.582 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |