Parametric results for: fte-177-02-g-dv under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fte1770
Select parts from the table below to compare.
Compare
Compare
FTE-177-01-G-DV
Samtec Inc
$15.5437 Yes Yes Active 154 2 800 µm 2 2.7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.032 inch 0.047 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.302 mm 10u inch SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FTE-177-01-G-DV-A
Samtec Inc
$17.7328 Yes Yes Active 154 2 800 µm 2 2.7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE, SHROUDED NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.032 inch 0.047 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.302 mm 10u inch SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTE-177-01-G-DV-ES
Samtec Inc
$18.2381 Yes Yes Active 154 2 800 µm 2 2.7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.032 inch 0.047 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.302 mm 10u inch SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
FTE-177-01-G-DV-ES-A
Samtec Inc
$18.5327 Yes Yes Active 154 2 800 µm 2 2.7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE, SHROUDED NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.032 inch 0.047 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.302 mm 10u inch SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40