Filter Your Search
1 - 5 of 5 results
|
FTACC451V156KTLKZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 115 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Bismuth (Sn/Bi) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||
|
FTACC451V156JTLJZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 115 V | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 35.5 mm | 43.2 mm | 27.1 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
FTACC451V156KTLJZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 15 µF | 450 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 115 V | TACC | 105 °C | -40 °C | 2 | Radial | 37.5 mm | 35.5 mm | 43.2 mm | 27.1 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACC451V156JTLJZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 15 µF | 450 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 115 V | TACC | 105 °C | -40 °C | 2 | Radial | 37.5 mm | 35.5 mm | 43.2 mm | 27.1 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACC451V156KTLJZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V) : 115 | 115 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 37.5 mm | WIRE | 35.5 mm | 43.2 mm | 27.1 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 |