Filter Your Search
1 - 2 of 2 results
|
FT7C169-25LM
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 10.92 mm | 7.4295 mm | FORCE TECHNOLOGIES LTD | QLCC | QCCN, | 20 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
FT7C169-25LMB
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 10.92 mm | 7.4295 mm | FORCE TECHNOLOGIES LTD | QLCC | QCCN, | 20 | unknown | 3A001.A.2.C | 8542.32.00.41 |