Filter Your Search
1 - 1 of 1 results
|
FT2CNKTK38.4-T3
Fox Electronics
|
Check for Price Buy | Yes | Transferred | 38.4 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 1.89 V | 1.71 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,52/40 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1.05mm | FOX ELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Sine |