Filter Your Search
1 - 1 of 1 results
|
FT24C512A-UTR-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES WITH 1.8V MIN AT 0.4 MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 1 µA | 3 µA | 5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FREMONT MICRO DEVICES LTD | TSSOP-8 | unknown |