Parametric results for: ft241 under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ft241
Select parts from the table below to compare.
Compare
Compare
FT241G
Force Technologies Ltd
Check for Price Active NO THROUGH HOLE MOUNT 300 mA 1.3 V 5.3 kV 5 A 14 mA SCR OUTPUT OPTOCOUPLER 400 V 2 µA 100 °C -55 °C 1 FORCE TECHNOLOGIES LTD compliant 8541.40.80.00 Trigger Device Outputs
FT241SM
Force Technologies Ltd
Check for Price Active YES SURFACE MOUNT 300 mA 1.3 V 5.3 kV 5 A 14 mA SCR OUTPUT OPTOCOUPLER 400 V 2 µA 100 °C -55 °C 1 FORCE TECHNOLOGIES LTD compliant 8541.40.80.00 Trigger Device Outputs
FT241SMTR
Force Technologies Ltd
Check for Price Active YES SURFACE MOUNT 300 mA 1.3 V 5.3 kV 5 A 14 mA SCR OUTPUT OPTOCOUPLER 400 V 2 µA 100 °C -55 °C 1 FORCE TECHNOLOGIES LTD compliant 8541.40.80.00 Trigger Device Outputs
FT241
Force Technologies Ltd
Check for Price Active NO THROUGH HOLE MOUNT 300 mA 1.3 V 5.3 kV 5 A 14 mA SCR OUTPUT OPTOCOUPLER 400 V 2 µA 100 °C -55 °C 1 FORCE TECHNOLOGIES LTD compliant 8541.40.80.00 Trigger Device Outputs