Filter Your Search
1 - 1 of 1 results
|
FT232RL-TUBE
FTDI Chip
|
$3.2991 | Yes | Yes | End Of Life | UART, USB | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip |