Filter Your Search
1 - 5 of 5 results
|
FT230XQ-T
FTDI Chip
|
$1.9954 | Yes | Active | 60 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART, USB | 8.3 mA | 5.5 V | 2.97 V | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||
|
FT230XQ-R
FTDI Chip
|
$2.2926 | Yes | Active | 60 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART, USB | 8.3 mA | 5.5 V | 2.97 V | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-16 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||
|
FT230XS-R
FTDI Chip
|
$2.3220 | Yes | Active | 60 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART, USB | 8.3 mA | 5.5 V | 2.97 V | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||
|
FT230XQ-U
FTDI Chip
|
Check for Price | Yes | Active | MICROPROCESSOR CIRCUIT | CMOS | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
FT230XS-U
FTDI Chip
|
Check for Price | Yes | Active | 60 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART, USB | 8.3 mA | 5.5 V | 2.97 V | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip |