Filter Your Search
1 - 10 of 27 results
|
FT1027BCN8-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.9975 V | 5.0025 V | 10 V | 1 | NO | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 2 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT1027DCH-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.9975 V | 5.0025 V | 10 V | 1 | NO | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FORCE TECHNOLOGIES LTD | TO-5 | , | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT1029ACZ
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | FORCE TECHNOLOGIES LTD | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
FT1027ECS8-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.995 V | 5.005 V | 10 V | 1 | YES | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7.5 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | FORCE TECHNOLOGIES LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT1022MH
Force Technologies Ltd
|
Check for Price | Active | 15 V | NO | -15 V | 1 | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FORCE TECHNOLOGIES LTD | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 150 pA | 92 dB | 600 µV | -20 V | 24 V/us | 20 V | 8500 | ||||||||||||
|
FT1027ECH-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.995 V | 5.005 V | 10 V | 1 | NO | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7.5 ppm/°C | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FORCE TECHNOLOGIES LTD | TO-5 | , | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT1027BCH-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.9975 V | 5.0025 V | 10 V | 1 | NO | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 2 ppm/°C | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FORCE TECHNOLOGIES LTD | TO-5 | , | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT1029CH
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 34 ppm/°C | COMMERCIAL | O-MBCY-W3 | Not Qualified | 70 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FORCE TECHNOLOGIES LTD | TO-46 | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
FT1027DCS8-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.9975 V | 5.0025 V | 10 V | 1 | YES | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | FORCE TECHNOLOGIES LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT1027DCN8-5
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.9975 V | 5.0025 V | 10 V | 1 | NO | YES | OUTPUT ADJUST RANGE IS +/-0.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |