Filter Your Search
1 - 4 of 4 results
|
FSUSB22QSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 7 Ω | 300 mΩ | 6 ns | 4 ns | DPDT | 2 | 2 | 30 dB | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7272 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 16 | unknown | |||||||||||||
|
FSUSB22QSCX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 7 Ω | 300 mΩ | 6 ns | 4 ns | 4PDT | SEATED HT-CALCULATED | 3.6 V | 4 | 1 | 30 dB | SEPARATE OUTPUT | 1 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 635 µm | DUAL | 5 mm | 1.65 mm | 3.9 mm | ONSEMI | QSOP-16 | compliant | 492-01 | 8542.39.00.01 | onsemi | ||||||
|
FSUSB22QSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 7 Ω | 300 mΩ | 6 ns | 4 ns | DPDT | 1 | 2 | 30 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7272 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | QSOP | 0.150 INCH, MO-137, QSOP-16 | 16 | compliant | 16LD, QSOP, JEDEC MO-137, .150" WIDE BODY | 8542.31.00.01 | EAR99 | ||||||
|
FSUSB22QSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 7 Ω | 300 mΩ | 6 ns | 4 ns | DPDT | 1 | 2 | 30 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7272 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.150 INCH, MO-137, QSOP-16 | 16 | not_compliant | 8542.39.00.01 |