Parametric results for: fst16212 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 11 results

All Filters
|
1418.421415161718.42
-
0.257.50.252467.5
-
4.554.54.755
-
Manufacturer Part Number: fst16212
Select parts from the table below to compare.
Compare
Select Parts Part Number
FST16212MTDX_NL
Rochester Electronics LLC
FST16212MEAX
Rochester Electronics LLC
FST16212MTD
Fairchild Semiconductor Corporation
FST16212MEAX
Fairchild Semiconductor Corporation
FST16212MTD
Rochester Electronics LLC
FST16212MTDX
Fairchild Semiconductor Corporation
FST16212MEA
Fairchild Semiconductor Corporation
FST16212MTDX_NL
Fairchild Semiconductor Corporation
FST16212MEA
Rochester Electronics LLC
FST16212CW
Fairchild Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Output Characteristics
Family Logic IC Type
Technology Additional Feature
Number of Ports Output Polarity
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Active 4.5 V 250 ps 1 12 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 COMMERCIAL e3/e4 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 56 unknown
Yes Yes Obsolete 4.5 V 250 ps 1 12 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm ROCHESTER ELECTRONICS LLC SSOP 0.300 INCH, MO-118, SSOP-56 56 unknown 8542.39.00.01
Yes Obsolete 4.5 V 250 ps 1 12 YES TSSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 6.10 MM, MO-153, TSSOP-56 56 unknown 8542.39.00.01
Yes Obsolete 4.5 V 250 ps 1 12 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm FAIRCHILD SEMICONDUCTOR CORP SSOP 0.300 INCH, MO-118, SSOP-56 56 compliant 8542.39.00.01
Yes Yes Contact Manufacturer 4.5 V 250 ps 1 12 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm ROCHESTER ELECTRONICS LLC TSSOP 6.10 MM, MO-153, TSSOP-56 56 unknown 8542.39.00.01
Yes Obsolete 4.5 V 250 ps 1 12 YES TSSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 6.10 MM, MO-153, TSSOP-56 56 unknown 8542.39.00.01
Yes Obsolete 4.5 V 250 ps 1 12 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm FAIRCHILD SEMICONDUCTOR CORP SSOP 0.300 INCH, MO-118, SSOP-56 56 compliant 8542.39.00.01
Obsolete 4.5 V 250 ps 1 12 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3/e4 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, 56 unknown 8542.39.00.01
Contact Manufacturer 4.5 V 250 ps 1 12 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, MO-118, SSOP-56 unknown 8542.39.00.01
Obsolete 5 V 7.5 ns 1 12 YES DIE 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL X-XUUC-N56 Not Qualified 85 °C -40 °C 56 UNSPECIFIED UNSPECIFIED UNCASED CHIP NO LEAD UPPER FAIRCHILD SEMICONDUCTOR CORP DIE, unknown 8542.39.00.01
Compare
FST16212MTDX_NL
Rochester Electronics LLC
Check for Price Buy Active 4.5 V 250 ps 1 12 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 COMMERCIAL e3/e4 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 56 unknown
FST16212MEAX
Rochester Electronics LLC
Check for Price Buy Yes Yes Obsolete 4.5 V 250 ps 1 12 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm ROCHESTER ELECTRONICS LLC SSOP 0.300 INCH, MO-118, SSOP-56 56 unknown 8542.39.00.01
FST16212MTD
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 4.5 V 250 ps 1 12 YES TSSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 6.10 MM, MO-153, TSSOP-56 56 unknown 8542.39.00.01
FST16212MEAX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 4.5 V 250 ps 1 12 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm FAIRCHILD SEMICONDUCTOR CORP SSOP 0.300 INCH, MO-118, SSOP-56 56 compliant 8542.39.00.01
FST16212MTD
Rochester Electronics LLC
Check for Price Buy Yes Yes Contact Manufacturer 4.5 V 250 ps 1 12 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm ROCHESTER ELECTRONICS LLC TSSOP 6.10 MM, MO-153, TSSOP-56 56 unknown 8542.39.00.01
FST16212MTDX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 4.5 V 250 ps 1 12 YES TSSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 6.10 MM, MO-153, TSSOP-56 56 unknown 8542.39.00.01
FST16212MEA
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 4.5 V 250 ps 1 12 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 2 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm FAIRCHILD SEMICONDUCTOR CORP SSOP 0.300 INCH, MO-118, SSOP-56 56 compliant 8542.39.00.01
FST16212MTDX_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 4.5 V 250 ps 1 12 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 Not Qualified e3/e4 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, 56 unknown 8542.39.00.01
FST16212MEA
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 4.5 V 250 ps 1 12 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G56 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 18.42 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, MO-118, SSOP-56 unknown 8542.39.00.01
FST16212CW
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 5 V 7.5 ns 1 12 YES DIE 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL X-XUUC-N56 Not Qualified 85 °C -40 °C 56 UNSPECIFIED UNSPECIFIED UNCASED CHIP NO LEAD UPPER FAIRCHILD SEMICONDUCTOR CORP DIE, unknown 8542.39.00.01