Filter Your Search
1 - 1 of 1 results
|
FSS73BCJR-FREQ
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 3.3 V | HCMOS | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 160 MHz | 13 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | Clock |