Filter Your Search
1 - 2 of 2 results
|
FSQ100
onsemi
|
$0.4095 | Yes | End Of Life | 16 V | 8 V | 650 mA | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | MS-001BA, DIP-8 | 646CM | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSQ100
Fairchild Semiconductor Corporation
|
$0.5441 | Yes | Yes | Transferred | 16 V | 8 V | 650 mA | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-001BA, DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | compliant | EAR99 | 8541.29.00.95 | DIP | 8 |