Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
FSM21GP
CHENMKO Enterprise Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | 50 V | R-PDSO-C2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 |
|
FSM21GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | 50 V | R-PDSO-C2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 |