Filter Your Search
1 - 10 of 412 results
|
#FSLM2520-820K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 12.5 Ω | 10 % | YES | 2.52 MHz | 65 mA | 11 MHz | 25 | 1008 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.7 mm | 2.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
#FSLM2520-R18J
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 nH | 290 mΩ | 5 % | YES | 25.2 MHz | 460 mA | 520 MHz | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
FSLM2520-220K
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 3.6 Ω | 10 % | YES | 2.52 MHz | 125 mA | 21 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
FSLM2520-R33JP2
TOKO Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 390 mΩ | 5 % | YES | 25.2 MHz | 400 mA | 310 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
#FSLM2520-R22J
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 5 % | YES | 25.2 MHz | 430 mA | 390 MHz | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
#FSLM2520-R39K=P2
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
FSLM2520-820KP2
TOKO Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 12.5 Ω | 10 % | YES | 2.52 MHz | 65 mA | 11 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
#FSLM2520-3R9K
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.7 Ω | 10 % | YES | 7.96 MHz | 185 mA | 75 MHz | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
#FSLM2520-R27J
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 nH | 330 mΩ | 5 % | YES | 25.2 MHz | 420 mA | 330 MHz | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
FSLM2520-R39KP2
TOKO Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 400 mΩ | 10 % | YES | 25.2 MHz | 375 mA | 290 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 |