Filter Your Search
1 - 3 of 3 results
|
FSFM261N
onsemi
|
Check for Price | Obsolete | SWITCHING CONTROLLER | ON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||
|
FSFM261N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.68 A | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8541.29.00.95 | DIP | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | ||||||
|
FSFM261N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.68 A | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 |