Filter Your Search
1 - 1 of 1 results
|
FSCT17A-UH5
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 12 V | NO | BRUSHLESS DC MOTOR CONTROLLER | 1 | 3 mA | 15 V | 9 V | R-PSIP-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | SIP | SIP5,.04,50TB | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 6.5 mm | 8.4 mm | 2.3 mm | STMICROELECTRONICS | SIP | SIP, SIP5,.04,50TB | 5 | not_compliant | EAR99 | 8542.39.00.01 |