Filter Your Search
1 - 3 of 3 results
|
FFSCC1-15.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
FSCC1-15.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 15 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
DFSCC1-15.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 |